• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP34-1L TV wall mount 127,0 cm (50") - 177,8 cm (70") Height-adjustable

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HP34-1L TV wall mount

  • Holder type: Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 127,0 cm (50") - 177,8 cm (70")
  • Load capacity (max.) 60 kg

Technical specifications

Product type

TV wall mount

Suitable for

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

127,0 cm (50") - 177,8 cm (70")

Holder type

Height-adjustable

Max. load capacity

60 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 600 mm

400 x 800 mm

440 x 400 mm

500 x 200 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

600 x 500 mm

600 x 600 mm

600 x 800 mm

700 x 400 mm

700 x 450 mm

800 x 200 mm

800 x 400 mm

800 x 450 mm

800 x 500 mm

800 x 600 mm

Show more
Width

840 mm

Height

660 mm

Depth

127 mm

Factory colour

Black

Material (details)

Steel/aluminum

Weight

24.62 kg

Dim

(W x H x D) 840 x 660 x 127 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015967 My Wall HP34-1L TV wall mount 127,0 cm (50") - 177,8 cm (70") Height-adjustable

Warranty Terms

Warranty Terms 3015967 My Wall HP34-1L TV wall mount 127,0 cm (50") - 177,8 cm (70") Height-adjustable

Description

The digital trend
The holder for the new TV generation. With a simple handle the HP 34-1 can be lifted and lowered into any position. This property is Ideal for wall-mounting whiteboards in schools and universities. The sophisticated design enables quick and easy installation. With a depth of only 127 mm the holder lies flat at the wall and fits in every room

✶ Continuous height adjustment adjustable with only one hand
✶ depth of only 127 mm: The bracket disappears behind the screen and is therefore invisible.
✶ Always on the trend: Suitable for touch screens, TV screens, whiteboards
✶ Save time with simple installation

Technical details:
- VESA: 200x200 - 800x600
- Only 127 mm deep
- With spring system
- Easy and effortless height adjustment up to 400 mm
- Including mounting hardware and installation instructions

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)