
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
My Wall HP6-3AL TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 106,7 cm (42") - 228,6 cm (90")
- Load capacity (max.) 100 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
Show more
- Suitable for
106,7 cm (42") - 228,6 cm (90")
- Holder type
Rigid
- Features
Theft protection
Built-in level
- Max. load capacity
100 kg
No
800 x 600 mm
- Distance to wall (max.)
40 mm
- Factory colour
Silver
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2903062 My Wall HP6-3AL TV wall mount 106,7 cm (42") - 228,6 cm (90") Rigid Theft protection, Built-in level
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























