• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP65AL TV wall mount 109,2 cm (43") - 228,6 cm (90") Swivelling, App-controlled

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP65AL TV wall mount

  • Holder type: Swivelling, App-controlled
  • Supports VESA standards up to
  • Suitable for displays sized (range): 109,2 cm (43") - 228,6 cm (90")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV wall mount

Suitable for

109,2 cm (43")

228,6 cm (90")

Suitable for

109,2 cm (43") - 228,6 cm (90")

Holder type

Swivelling

App-controlled

Max. load capacity

50 kg

No

Rotation

3°

Swivel range (left)

20°

Swivel range (right)

20°

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729091 My Wall HP65AL TV wall mount 109,2 cm (43") - 228,6 cm (90") Swivelling, App-controlled

Warranty Terms

Warranty Terms 3729091 My Wall HP65AL TV wall mount 109,2 cm (43") - 228,6 cm (90") Swivelling, App-controlled

Description

The electric TV wall bracket gives you full control over the position of your TV - completely comfortably by voice command via Alexa or Google home, via Tuya APP or classic via the remote control. With just one voice command or push of a button your TV can be easily brought up or down by 56 cm - Ideal, if you want to mount your TV over the fireplace.  Two programmable memory positions allow you to view your preferred height at lightning speed, for example, during the movie evening or during the morning news update. The sturdy design supports TV sets of 43 - 90 inches (109 - 229 cm) and up to 50 kg weight - perfect for large home-theater setups. For perfect viewing all the time, the TV can be pivoted by 40° and can be adjusted horizontally.  The wall mount for TV combines robust technology with the latest living standards and is the ideal solution for all, who value maximum flexibility and a stylish appearance. No matter whether in the living room, home-theater or conference room - the TV wall holder convinces through precise movements, low-noise motor control and its robust processing.

This text is machine translated.

Scope of delivery

  • Mount
  • Installation manual
  • Fasteners

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)