
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
My Wall HT 20 L TV base
- Holder type: Floor stand, Height-adjustable, Rotatable
- Supports VESA standards up to
- Suitable for displays sized (range): 127,0 cm (50") - 165,1 cm (65")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV base
- Suitable for
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
Show more
- Suitable for
127,0 cm (50") - 165,1 cm (65")
- Holder type
Floor stand
Height-adjustable
Rotatable
- Max. load capacity
35 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
- Swivel range (left)
70°
- Swivel range (right)
70°
- Min. distance to floor/ceiling
1347 mm
- Width
758 mm
- Height
1347 mm
- Depth
505 mm
- Factory colour
Black
Walnut
- Dim
(W x H x D) 758 x 1347 x 505 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300066 My Wall HT 20 L TV base 127,0 cm (50") - 165,1 cm (65") Floor stand, Height-adjustable, Rotatable
Description
Design and style meets modernity
Your TV as a work of art on a relay makes your living room a gallery and your favorite film an event.
With its unmistakable design the HT 20 L fits wonderfully in the new mywall series of the extra class. Turn every room into something special.
This text is machine translated.
Your TV as a work of art on a relay makes your living room a gallery and your favorite film an event.
With its unmistakable design the HT 20 L fits wonderfully in the new mywall series of the extra class. Turn every room into something special.
This text is machine translated.
Features
- With cable management,
Scope of delivery
- Fasteners
- Installation instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 126.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































