• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HT 21 L TV base 127,0 cm (50") - 165,1 cm (65") Floor stand, Rotatable, Height-adjustable, Stand

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HT 21 L TV base

  • Compatible with VESA standards up to

Technical specifications

  • With cable management
Product type

TV base

Suitable for

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

Show more
Suitable for

127,0 cm (50") - 165,1 cm (65")

Holder type

Floor stand

Rotatable

Height-adjustable

Stand

Max. load capacity

35 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Swivel range (left)

70°

Swivel range (right)

70°

Min. distance to floor/ceiling

1147 mm

Max. distance to floor/ceiling

1347 mm

Width

758 mm

Height

1347 mm

Depth

505 mm

Factory colour

Beech

Black

Material (details)

Steel / wood

Weight

6940 g

Dim

(W x H x D) 758 x 1347 x 505 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2369412 My Wall HT 21 L TV base 127,0 cm (50") - 165,1 cm (65") Floor stand, Rotatable, Height-adjustable, Stand

Description

Design and style meets modernity
Your TV as a work of art on a easel
Makes your living room a gallery
And your favorite movie about the event.

With its unmistakable design the HT 21 L fits wonderfully in the new mywall series of the extra class. Turn every room into something special

This text is machine translated.

Features

  • laterally rotatable 140°
  • VESA 200 - 400
  • Height adjustable Stand height: 1347 mm
  • with cable management
  • including mounting material and installation instructions

Scope of delivery

  • Fasteners
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)