
Highlights & Details
My Wall HV 1 L TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Rigid
- Max. load capacity
45 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Rotation
6°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
6 cm
- Distance to wall (max.)
20.2 cm
- Width
76 cm
- Height
46 cm
- Depth
60 cm
- Factory colour
Black
- Material (details)
Metal
- Weight
7200 g
- Dim
(W x H x D) 76 x 46 x 60 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1537638 My Wall HV 1 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
User & Safety Instructions 1537638 My Wall HV 1 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
User & Safety Instructions 1537638 My Wall HV 1 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
Warranty Terms
Warranty Terms 1537638 My Wall HV 1 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
Description
This text is machine translated.
Features
- Horizontal adaptable: +/- 3°,
- For video walls,
- VESA 200 - 600 x 400,
- Distance from the wall: 60 - 202 mm
- With Theft Protection (lock not included)
Scope of delivery
- Mount
- Screw set
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 160.48€ 91.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































