
Highlights & Details
My Wall TV wall mount
- Holder type: Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
- Load capacity (max.) 50 kg
Technical specifications
- Integrated cable management
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
190,5 cm (75")
- Suitable for
81,3 cm (32") - 190,5 cm (75")
- Holder type
Swivelling
- Max. load capacity
50 kg
No
75 x 75 mm
100 x 100 mm
100 x 150 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 200 mm
400 x 200 mm
300 x 300 mm
Show more
- Rotation
2°
- Tilt range (bottom)
-15°
- Tilt range (top)
5°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
8.5 cm
- Distance to wall (max.)
50 cm
- Factory colour
Black
- Add-on displays
1 Display(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473311 My Wall TV wall mount 81,3 cm (32") - 190,5 cm (75") Swivelling
Warranty Terms
Warranty Terms 3473311 My Wall TV wall mount 81,3 cm (32") - 190,5 cm (75") Swivelling
Description
The robust TV bracket TV mounts on 32" - 75" (81 - 190 cm) and weighs up to 50 kg without problems. Thanks to the variable adjustable wall distance you can find the perfect viewing angle in each room and always enjoy the best view. The cable management integrated in the TV wall bracket enables a proper laying of the cables, so that the entire picture is not disturbed by loose hanging cables.
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























