• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall TV wall mount 94,0 cm (37") - 165,1 cm (65") App-controlled, Motorised

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall TV wall mount

  • Holder type: App-controlled, Motorised
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 165,1 cm (65")
  • Load capacity (max.) 60 kg

Technical specifications

  • For mounting in furniture
  • Smart HOME control via Tuya APP, language (Alexa / Google home)
  • Integrated cable management
  • With 6 bits. Position memory
  • With 6 bits. Anti-collision function
  • Height 785 - 1685 mm)
  • Stroke height 900 mm
Product type

TV wall mount

Suitable for

94,0 cm (37")

165,1 cm (65")

Suitable for

94,0 cm (37") - 165,1 cm (65")

Holder type

App-controlled

Motorised

Max. load capacity

60 kg

No

200 x 200 mm

200 x 300 mm

300 x 200 mm

200 x 400 mm

400 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 300 mm

400 x 400 mm

600 x 200 mm

600 x 300 mm

500 x 400 mm

600 x 400 mm

Show more
Factory colour

Black

Add-on displays

1 Display(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473323 My Wall TV wall mount 94,0 cm (37") - 165,1 cm (65") App-controlled, Motorised

Warranty Terms

Warranty Terms 3473323 My Wall TV wall mount 94,0 cm (37") - 165,1 cm (65") App-controlled, Motorised

Description

Experience the most modern technology and elegant design with our TV Lift, which can either raise your large TV up to 65 inches (165 cm) in style from a cupboard or drive down from a hanging cupboard or the ceiling. No matter, whether you equip your living landscape with a Wow effect or want to save space - this lift fits perfectly to your needs. You can control the television lift by APP with your mobile phone, by voice command with Alexa or Google HOME or simply with the supplied remote control. No matter whether you press a button or give the right command, your TV can only be seen when you want. Simply lean back. The integrated position memory sees to it that you find your favorite position quickly and easily. The TV Lift allows a variable height of 78.5 to 168.5 cm with a lifting height of 90 cm. The quiet and powerful motor ensures a smooth and noiseless movement. The anti-collision function recognizes possible resistances and immediately stops the movement. This prevents damage from unintentional obstructions such as a shelf. So you don't have to worry about possible collisions. With this TV lift you rely on comfort, technology and style. This not only makes your living spaces more functional, but also looks tidy and modern. In addition, your television is effectively protected against dust and unintentional collisions. Enjoy the special comfort.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)