• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts CL35-340BL12 TV ceiling mount 58,4 cm (23") - 106,7 cm (42") Roof suspension bracket, Height-adjustable, Swive

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts CL35-340BL12 TV ceiling mount

  • Holder type: Roof suspension bracket, Height-adjustable, Swivelling, Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV ceiling mount

Suitable for

58,4 cm (23")

59,7 cm (23,5")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

95,3 cm (37,5")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

Show more
Suitable for

58,4 cm (23") - 106,7 cm (42")

Holder type

Roof suspension bracket

Height-adjustable

Swivelling

Tiltable

Max. load capacity

50 kg

No

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

Rotation

3°

Tilt range (bottom)

25°

Swivel range (left)

180°

Swivel range (right)

180°

Min. distance to floor/ceiling

1060 mm

Max. distance to floor/ceiling

1560 mm

Width

226 mm

Height

1680 mm

Depth

92 mm

Factory colour

Black

Material (details)

Steel

Weight

4.65 kg

Dim

(W x H x D) 226 x 1680 x 92 mm

Add-on displays

1 Display(s)

UKCA

yes

Height adjustment range

1060 - 1560 mm

Minimum VESA mount

100 x 100 mm

Maximum VESA mount

200 x 200 mm

Height adjustment

yes

Master (outer) case length

310 mm

Products per master (outer) case

2 Stück(e)

Master (outer) case net weight

114 g

Angle of rotation

3°

Maximum weight capacity

50 kg

Cable management

yes

Products per pallet (EU)

20 Stück(e)

Rotating

yes

Master (outer) case height

955 mm

Master (outer) case width

330 mm

Depth (max)

9.2 cm

Swivelling

yes

Package weight

5.7 kg

Tilt adjustment

yes

Documents & Downloads

Datasheet

Datasheet 3412084 Neomounts CL35-340BL12 TV ceiling mount 58,4 cm (23") - 106,7 cm (42") Roof suspension bracket, Height-adjustable, Swive

User & Safety Instructions

User & Safety Instructions 3412084 Neomounts CL35-340BL12 TV ceiling mount 58,4 cm (23") - 106,7 cm (42") Roof suspension bracket, Height-adjustable, Swive

Description

The Neomounts CL35-340BL12 is a fully movable ceiling mount for flat screens up to 42". Through the unique inclination (25°) and swivel function (360°) the holder can be set to the optimum viewing angle. Height adjustment is possible for perfect installation.

The ceiling bracket can be adjusted easily in height from 106 to 156 cm and has a load capacity of 50 kg. The CL35-340BL12 is suitable for screens with VESA hole patterns 100x100 to 200x200 mm. A convenient cable management system hides and leads the cables from the ceiling to the screen. The bracket comes with an adjustable mounting bracket for oblique ceilings and includes an additional cover for installation on suspended ceilings.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)