
Highlights & Details
Neomounts CL35-440BL16L TV ceiling mount
- Holder type: Roof suspension bracket, Height-adjustable, Swivelling, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV ceiling mount
- Suitable for
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Roof suspension bracket
Height-adjustable
Swivelling
Tiltable
- Max. load capacity
50 kg
No
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Rotation
3°
- Tilt range (bottom)
25°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Min. distance to floor/ceiling
1060 mm
- Max. distance to floor/ceiling
1560 mm
- Width
680 mm
- Height
1780 mm
- Depth
138 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
6.36 kg
- Dim
(W x H x D) 680 x 1780 x 138 mm
- Add-on displays
1 Display(s)
- Supported monitors
1
- UKCA
yes
- Height adjustment range
1060 - 1560 mm
- Minimum VESA mount
150 x 200 mm
- Maximum VESA mount
600 x 400 mm
- Height adjustment
yes
- Master (outer) case length
310 mm
- Products per master (outer) case
2 Stück(e)
- Master (outer) case net weight
156 g
- Angle of rotation
3°
- Maximum weight capacity
50 kg
- Cable management
yes
- Products per pallet (EU)
20 Stück(e)
- Rotating
yes
- Master (outer) case height
955 mm
- Master (outer) case width
330 mm
- Depth (max)
13.8 cm
- Swivelling
yes
- Package weight
7.8 kg
- Tilt adjustment
yes
Documents & Downloads
Datasheet
Datasheet 3412086 Neomounts CL35-440BL16L TV ceiling mount 94,0 cm (37") - 177,8 cm (70") Roof suspension bracket, Height-adjustable, Swiv
User & Safety Instructions
User & Safety Instructions 3412086 Neomounts CL35-440BL16L TV ceiling mount 94,0 cm (37") - 177,8 cm (70") Roof suspension bracket, Height-adjustable, Swiv
Description
The ceiling bracket can be adjusted easily in height from 106 to 156 cm and has a load capacity of 50 kg. The CL35-440BL16L is suitable for screens with VESA hole patterns 150x200 to 600x400 mm. A convenient cable management system hides and leads the cables from the ceiling to the screen. The bracket comes with an adjustable mounting bracket for oblique ceilings and includes an additional cover for installation on suspended ceilings.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































