
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Neomounts DS42-430BL12 TV base
- Holder type: Stand, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 109,2 cm (43")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV base
- Suitable for
58,4 cm (23")
59,7 cm (23,5")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
66,0 cm (26")
Show more
- Suitable for
58,4 cm (23") - 109,2 cm (43")
- Holder type
Stand
Swivelling
- Max. load capacity
50 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
- Swivel range (left)
30°
- Swivel range (right)
30°
- Width
220 mm
- Height
450 mm
- Depth
125 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
2 kg
- Dim
(W x H x D) 220 x 450 x 125 mm
- Add-on displays
1 Display(s)
- UKCA
yes
- Minimum VESA mount
100 x 100 mm
- Maximum VESA mount
200 x 200 mm
- Master (outer) case length
290 mm
- Products per master (outer) case
4 Stück(e)
- Master (outer) case net weight
10 kg
- Maximum weight capacity
50 kg
- Products per pallet (EU)
80 Stück(e)
- Master (outer) case height
480 mm
- Master (outer) case width
430 mm
- Depth (max)
12.5 cm
- Swivelling
yes
- Package weight
2.5 kg
Documents & Downloads
Datasheet
Datasheet 3412090 Neomounts DS42-430BL12 TV base 58,4 cm (23") - 109,2 cm (43") Stand, Swivelling
User & Safety Instructions
User & Safety Instructions 3412090 Neomounts DS42-430BL12 TV base 58,4 cm (23") - 109,2 cm (43") Stand, Swivelling
Description
The Neomounts DS42-430BL12 is a removable TV desk mount for screens up to 43" with a load capacity of 50 kg. The TV holder has a convenient swivel angle (60°) so you can easily position the TV in the optimal viewing angle.
The DS42-430BL12 is suitable for screens which correspond to the hole pattern 100x100 to 200x200 mm. For non-standard hole patterns, Neomounts offers a range of optional VESA adapter plates. Thanks to the internal cable routing, the cables can be routed neatly through the pole and the table top. The screw-mounted socket provides for a solid installation of the TV-mount on the table top.
This text is machine translated.
The DS42-430BL12 is suitable for screens which correspond to the hole pattern 100x100 to 200x200 mm. For non-standard hole patterns, Neomounts offers a range of optional VESA adapter plates. Thanks to the internal cable routing, the cables can be routed neatly through the pole and the table top. The screw-mounted socket provides for a solid installation of the TV-mount on the table top.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































