
Highlights & Details
Neomounts DS42-430BL14 TV base
- Holder type: Stand, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV base
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Stand
Swivelling
- Max. load capacity
50 kg
No
100 x 100 mm
100 x 150 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Swivel range (left)
30°
- Swivel range (right)
30°
- Width
534 mm
- Height
627 mm
- Depth
125 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
3.93 kg
- Dim
(W x H x D) 534 x 627 x 125 mm
- Add-on displays
1 Display(s)
- UKCA
yes
- Minimum VESA mount
100 x 100 mm
- Maximum VESA mount
400 x 400 mm
- Master (outer) case length
295 mm
- Products per master (outer) case
4 Stück(e)
- Master (outer) case net weight
18.4 kg
- Maximum weight capacity
50 kg
- Products per pallet (EU)
64 Stück(e)
- Master (outer) case height
580 mm
- Master (outer) case width
480 mm
- Depth (max)
62.7 cm
- Depth (min)
12.5 cm
- Swivelling
yes
- Package weight
4.6 kg
Documents & Downloads
Datasheet
Datasheet 3412091 Neomounts DS42-430BL14 TV base 81,3 cm (32") - 139,7 cm (55") Stand, Swivelling
User & Safety Instructions
User & Safety Instructions 3412091 Neomounts DS42-430BL14 TV base 81,3 cm (32") - 139,7 cm (55") Stand, Swivelling
Description
The DS42-430BL14 is suitable for screens corresponding to hole pattern 100x100 to 400x400 mm. For non-standard hole patterns, Neomounts offers a range of optional VESA adapter plates. Thanks to the internal cable routing, the cables can be routed neatly through the pole and the table top. The screw-mounted socket provides for a solid installation of the TV-mount on the table top.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































