• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts DS45-430BL16 TV base 68,6 cm (27") - 177,8 cm (70") Stand, Swivelling

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts DS45-430BL16 TV base

  • Holder type: Stand, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 68,6 cm (27") - 177,8 cm (70")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV base

Suitable for

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

95,3 cm (37,5")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

68,6 cm (27") - 177,8 cm (70")

Holder type

Stand

Swivelling

Max. load capacity

40 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

440 x 400 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Swivel range (left)

35°

Swivel range (right)

35°

Width

660 mm

Height

795 mm

Depth

280 mm

Factory colour

Black

Material (details)

Steel

Weight

7.6 kg

Dim

(W x H x D) 660 x 795 x 280 mm

Add-on displays

1 Display(s)

UKCA

yes

Height adjustment range

0 - 116 mm

Minimum VESA mount

200 x 200 mm

Maximum VESA mount

600 x 400 mm

Height adjustment

yes

Master (outer) case length

125 mm

Products per master (outer) case

1 Stück(e)

Master (outer) case net weight

8.4 kg

Maximum weight capacity

40 kg

Products per pallet (EU)

36 Stück(e)

Master (outer) case height

725 mm

Master (outer) case width

360 mm

Depth (min)

28 cm

Swivelling

yes

Package weight

8.4 kg

Documents & Downloads

Datasheet

Datasheet 3412093 Neomounts DS45-430BL16 TV base 68,6 cm (27") - 177,8 cm (70") Stand, Swivelling

User & Safety Instructions

User & Safety Instructions 3412093 Neomounts DS45-430BL16 TV base 68,6 cm (27") - 177,8 cm (70") Stand, Swivelling

Description

The Neomounts DS45-430BL16 is a TV table stand for screens up to 70" with a load capacity of 40 kg. The TV stand has a convenient swivel option (70°) for positioning the TV set in the optimum viewing angle. Moreover, the TV stand can be adjusted in one of three preset positions in height.

The robust glass base of the DS45-430BL16 provides for additional stability of the screen, even at maximum size and weight. It is an excellent solution for anyone who does not want to drill holes in the wall or who no longer has the original TV-stand. In addition, the DS45-430BL16 also offers flexibility in the use of the screen, because the TV-stand can be simply placed at another place as needed.

The DS45-430BL16 is suitable for screens corresponding to the hole pattern 200x200 to 600x400 mm. For non-standard hole patterns, Neomounts offers a range of optional VESA adapter plates. Thanks to convenient cable clips the cables can be hidden properly.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)