• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts DS45-430BL18 TV base 114,3 cm (45") - 228,6 cm (90") Stand, Height-adjustable

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts DS45-430BL18 TV base

  • Holder type: Stand, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 114,3 cm (45") - 228,6 cm (90")
  • Load capacity (max.) 60 kg

Technical specifications

  • Height adjustment: 100 mm
Product type

TV base

Suitable for

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

218,4 cm (86”)

228,6 cm (90")

Show more
Suitable for

114,3 cm (45") - 228,6 cm (90")

Holder type

Stand

Height-adjustable

Max. load capacity

60 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

800 x 200 mm

800 x 400 mm

Show more
Width

940 mm

Height

875 mm

Depth

373 mm

Factory colour

Black

Material (details)

Steel

Weight

5.25 kg

Dim

(W x H x D) 940 x 875 x 373 mm

Add-on displays

1 Display(s)

UKCA

yes

Height adjustment range

0 - 100 mm

Minimum VESA mount

200 x 200 mm

Maximum VESA mount

800 x 400 mm

Height adjustment

yes

Master (outer) case length

130 mm

Products per master (outer) case

4 Stück(e)

Master (outer) case net weight

22.8 kg

Maximum weight capacity

60 kg

Products per pallet (EU)

100 Stück(e)

Master (outer) case height

985 mm

Master (outer) case width

345 mm

Depth (min)

37.3 cm

Package weight

5.7 kg

Documents & Downloads

Datasheet

Datasheet 3412094 Neomounts DS45-430BL18 TV base 114,3 cm (45") - 228,6 cm (90") Stand, Height-adjustable

User & Safety Instructions

User & Safety Instructions 3412094 Neomounts DS45-430BL18 TV base 114,3 cm (45") - 228,6 cm (90") Stand, Height-adjustable

Description

The Neomounts DS45-430BL18 is a TV table stand for screens up to 90" with a load capacity of 60 kg. The height of the TV stand can be adjusted to achieve an optimum viewing position.

For maximum compatibility, the DS45-430BL18 is suitable for screens corresponding to the hole pattern 200x200 to 800x400 mm. The DS45-430BL19 is also available for non-standardized VESA hole patterns. The TV-holder DS45-430BL18 is an excellent solution for all, who do not want to drill holes in the wall or who no longer possess the original TV-stand.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)