
Highlights & Details
Neomounts DS45-430BL19 TV base
- Holder type: Stand, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 190,5 cm (75")
- Load capacity (max.) 40 kg
Technical specifications
- Height adjustment: 62 mm
- Product type
TV base
- Suitable for
58,4 cm (23")
59,7 cm (23,5")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
66,0 cm (26")
Show more
- Suitable for
58,4 cm (23") - 190,5 cm (75")
- Holder type
Stand
Height-adjustable
- Max. load capacity
40 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 400 mm
600 x 200 mm
Show more
- Width
426 mm
- Height
735 mm
- Depth
355 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
2.4 kg
- Dim
(W x H x D) 426 x 735 x 355 mm
- Add-on displays
1 Display(s)
- UKCA
yes
- Height adjustment range
0 - 62 mm
- Minimum VESA mount
200 x 200 mm
- Maximum VESA mount
800 x 400 mm
- Height adjustment
yes
- Master (outer) case length
200 mm
- Products per master (outer) case
8 Stück(e)
- Master (outer) case net weight
20.8 kg
- Maximum weight capacity
40 kg
- Products per pallet (EU)
368 Stück(e)
- Master (outer) case height
400 mm
- Master (outer) case width
350 mm
- Depth (min)
35.5 cm
- Package weight
2.6 kg
Documents & Downloads
Datasheet
Datasheet 3412095 Neomounts DS45-430BL19 TV base 58,4 cm (23") - 190,5 cm (75") Stand, Height-adjustable
User & Safety Instructions
User & Safety Instructions 3412095 Neomounts DS45-430BL19 TV base 58,4 cm (23") - 190,5 cm (75") Stand, Height-adjustable
Description
For maximum compatibility, the DS45-430BL19 is suitable for screens corresponding to the hole pattern 200x200 to 800x400 mm. The DS45-430BL19 is also available for non-standardized VESA hole patterns. The TV-holder DS45-430BL19 is an excellent solution for those who do not want to drill holes in the wall or who do not have the original TV-stand anymore.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































