• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FL40-430BL11 TV wall mount 43,2 cm (17") - 81,3 cm (32") Tiltable, Swivelling, Swivelling

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts FL40-430BL11 TV wall mount

  • Holder type: Tiltable, Swivelling, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
  • Load capacity (max.) 8 kg

Technical specifications

Product type

TV wall mount

Suitable for

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

46,0 cm (18,1")

46,7 cm (18,4")

47 cm (18,5")

47,0 cm (18,5")

48 cm (18,9")

48,3 cm (19")

48,5 cm (19,1")

49,5 cm (19,5")

50,8 cm (20")

51,1 cm (20,1")

53,3 cm (21")

54,1 cm (21,3")

54,6 cm (21,5")

54,9 cm (21,6")

55,9 cm (22")

57,2 cm (22,5")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

Show more
Suitable for

43,2 cm (17") - 81,3 cm (32")

Holder type

Tiltable

Swivelling

Swivelling

Max. load capacity

8 kg

No

75 x 75 mm

100 x 75 mm

100 x 100 mm

Rotation

360°

Tilt range (bottom)

30°

Tilt range (top)

30°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

11 cm

Distance to wall (max.)

11 cm

Width

11.4 cm

Height

11.4 cm

Depth

14 cm

Factory colour

Black

Weight

0.773

Dim

(W x H x D) 11.4 x 11.4 x 14 cm

Add-on displays

1 Display(s)

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2576175 Neomounts FL40-430BL11 TV wall mount 43,2 cm (17") - 81,3 cm (32") Tiltable, Swivelling, Swivelling

User & Safety Instructions

User & Safety Instructions 2576175 Neomounts FL40-430BL11 TV wall mount 43,2 cm (17") - 81,3 cm (32") Tiltable, Swivelling, Swivelling

Warranty Terms

Warranty Terms 2576175 Neomounts FL40-430BL11 TV wall mount 43,2 cm (17") - 81,3 cm (32") Tiltable, Swivelling, Swivelling

Description

The Neowmounts by NewStar FL40-430BL11 is a fully movable stand for flat screens up to 32" with a maximum load capacity of 8 kg. The versatile tilt (60°), swivel (180°) and rotation technology (360°) allows you to create the optimum viewing angle. The FL40-430BL11 has a depth of 11 cm and is suitable for screens with VESA hole pattern 75x75 to 100x100 mm. The bracket is equipped with a practical quick release VESA, with which you can attach the TV in no time at all.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)