
Highlights & Details
Neomounts FL40-450BL14 TV wall mount
- Holder type: Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 25 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Tiltable
Swivelling
Swivelling
- Max. load capacity
25 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
Show more
- Tilt range (bottom)
15°
- Tilt range (top)
10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
7.6 cm
- Distance to wall (max.)
32.2 cm
- Width
45 cm
- Height
45 cm
- Depth
41.4 cm
- Factory colour
Black
- Weight
3.16
- Dim
(W x H x D) 45 x 45 x 41.4 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2576181 Neomounts FL40-450BL14 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 2576181 Neomounts FL40-450BL14 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 2576181 Neomounts FL40-450BL14 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling, Swivelling
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































