• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FL45S-825BL1 TV base 94,0 cm (37") - 190,5 cm (75") Floor stand, Height-adjustable, Tiltable

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts FL45S-825BL1 TV base

  • Holder type: Floor stand, Height-adjustable, Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
  • Load capacity (max.) 70 kg

Technical specifications

  • All supported VESA patterns: 100x100, 100x150, 100x200, 120x120, 200x100, 200x200, 200x300, 200x400, 300x100, 300x200, 300x300, 350x350, 400x200, 400x300, 400x400, 440x400, 500x400, 600x200, 600x300, 600x400
  • Height adjustment 104 - 157 cm
  • Lockable: Yes (lock not supplied)
  • Adjustment Type: Manual
Product type

TV base

Suitable for

94,0 cm (37")

190,5 cm (75")

Suitable for

94,0 cm (37") - 190,5 cm (75")

Holder type

Floor stand

Height-adjustable

Tiltable

Max. load capacity

70 kg

No

100 x 100 mm

100 x 150 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

440 x 400 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Tilt range (bottom)

5°

Tilt range (top)

0°

Width

865 mm

Height

1785 mm

Depth

700 mm

Factory colour

Black

Material (details)

Steel

Weight

16.163

Dim

(W x H x D) 865 x 1785 x 700 mm

Add-on displays

1 Display(s)

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342099 Neomounts FL45S-825BL1 TV base 94,0 cm (37") - 190,5 cm (75") Floor stand, Height-adjustable, Tiltable

Description

The Neomounts FL45S-825BL1 MOVE Up is a floor stand for flat screens up to 75" with a maximum load capacity of 70 kg. The screen can be secured by locking the holders with a padlock (not included). The floor stand can be adjusted manually in height (104-157 cm) as well as the head of the bracket. A lockable, ventilated hardware compartment with cable opening is included in the delivery and can be used optionally for installation (in portrait as well as landscape format).

The MOVE UP floor stand has a well thought-out internal cable management system with various inputs and outputs for flexible use (on the top, in the middle, where the media player is placed, and on the bottom) and hides and leads cables from the floor stand to the screen. The FL45S-825BL1 has a solid base made of steel, which is provided with mounting holes to screw the stand to the floor as an option, WAS provides additional security. The base plate is provided with 2 handles, which enable a safe adjustment.

The AFLS-825BL1 and AV1-825BL video bar and multimedia kits, available as an option, allow you to install a separate camera stand and a storage rack for multimedia devices on the floor stand. The kits include one adapter for the Logitech Rally Bar (mini) or Bose Professional VB-S/VB1. Also compatible is the universal Video bar-Kit AV2-500BL (VESA-Mounting).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)