
Highlights & Details
Neomounts FL50-525WH1 TV trolley
- Holder type: Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 139,7 cm (55") - 215,9 cm (85")
- Load capacity (max.) 76 kg
Technical specifications
- Product type
TV trolley
- Suitable for
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
Show more
- Suitable for
139,7 cm (55") - 215,9 cm (85")
- Holder type
Height-adjustable
- Max. load capacity
76 kg
No
100 x 100 mm
100 x 200 mm
200 x 200 mm
200 x 400 mm
400 x 400 mm
400 x 600 mm
200 x 300 mm
300 x 300 mm
500 x 400 mm
600 x 200 mm
Show more
- Width
1100 mm
- Height
1500 mm
- Depth
660 mm
- Factory colour
White
- Weight
21.850
- Dim
(W x H x D) 1100 x 1500 x 660 mm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3024583 Neomounts FL50-525WH1 TV trolley 139,7 cm (55") - 215,9 cm (85") Height-adjustable
User & Safety Instructions
User & Safety Instructions 3024583 Neomounts FL50-525WH1 TV trolley 139,7 cm (55") - 215,9 cm (85") Height-adjustable
Warranty Terms
Warranty Terms 3024583 Neomounts FL50-525WH1 TV trolley 139,7 cm (55") - 215,9 cm (85") Height-adjustable
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































