
Highlights & Details
Neomounts FL50-540BL1 TV base
- Holder type: Stand, Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV base
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Stand
Tiltable
Height-adjustable
- Max. load capacity
50 kg
No
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
12°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
128.5 cm
- Max. distance to floor/ceiling
145 cm
- Width
87.1 cm
- Height
166.5 cm
- Depth
67.8 cm
- Factory colour
Black
- Weight
20 kg
- Dim
(W x H x D) 87.1 x 166.5 x 67.8 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2620848 Neomounts FL50-540BL1 TV base 94,0 cm (37") - 177,8 cm (70") Stand, Tiltable, Height-adjustable
User & Safety Instructions
User & Safety Instructions 2620848 Neomounts FL50-540BL1 TV base 94,0 cm (37") - 177,8 cm (70") Stand, Tiltable, Height-adjustable
Warranty Terms
Warranty Terms 2620848 Neomounts FL50-540BL1 TV base 94,0 cm (37") - 177,8 cm (70") Stand, Tiltable, Height-adjustable
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































