• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FL50-575BL1 TV trolley 165,1 cm (65") - 279,4 cm (110") Height-adjustable Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts FL50-575BL1 TV trolley

  • Holder type: Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 165,1 cm (65") - 279,4 cm (110")
  • Load capacity (max.) 125 kg

Technical specifications

  • Supported VESA patterns: 100x100, 100x150, 100x200, 120x120, 200x100, 200x200, 200x300, 200x400, 300x100, 300x200, 300x300, 350x350, 400x200, 400x300, 400x400, 400x500, 400x600, 440x400, 500x400, 600x200, 600x300, 600x400, 600x500, 600x600, 680x300, 800x200, 800x400, 800x500, 800x600, 900x600, 1000x400, 1000x600 mm
  • Height adjustment 129 - 139 cm
  • Lockable: Yes (padlock not included)
  • Adjustment Type: Manual
Product type

TV trolley

Suitable for

165,1 cm (65")

279,4 cm (110")

Suitable for

165,1 cm (65") - 279,4 cm (110")

Holder type

Height-adjustable

Max. load capacity

125 kg

No

100 x 100 mm

100 x 150 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 600 mm

440 x 400 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

600 x 500 mm

600 x 600 mm

800 x 200 mm

800 x 400 mm

800 x 500 mm

800 x 600 mm

900 x 600 mm

1000 x 600 mm

Show more
Width

132 mm

Height

162.5 mm

Depth

75 mm

Factory colour

Black

Material (details)

Steel

Weight

39.900

Dim

(W x H x D) 132 x 162.5 x 75 mm

Add-on displays

1 Display(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342100 Neomounts FL50-575BL1 TV trolley 165,1 cm (65") - 279,4 cm (110") Height-adjustable Black

Description

Discover the Neomounts FL50-575BL1 MOVE Go XL; the ultimate mobile solution for large screens up to 110" with a maximum load capacity of 125 kg. This heavy-duty floor stand is not only robust and reliable, but also quick and easy to install.

With its stable structure, the MOVE Go XL is the perfect solution for large-format and ultra-wide 105" (touch) screens. The floor stand offers manual height adjustment in 2 preset positions, which range from 129 to 139 cm and ensure an optimum viewing height. For additional security, the screen can be fixed by locking the holders with a padlock (not included). In addition, a multimedia rack (front and rear mounted, max. 10 kg) and a lockable, ventilated hardware compartment with cable opening are included in the delivery and can be installed optionally.

The MOVE Go XL is all about mobility. With its practical handles and four solid 100 mm double castors with parking brake, it can be easily moved anywhere where it is needed. Thanks to the large castors, sleepers or carpets for the FL50-575BL1 are no challenge. The low profile makes it easy to pass through the door.

Installation is very simple since the MOVE Go XL is supplied partially pre-assembled and contains a screw box with a series of VESA fixings (from 100x100 to 1100x600 mm). Thanks to the accompanying carton mounting help, the setup can be done by an individual in a few minutes.

Various accessories are available for the MOVE Go XL trolleys, such as, for example, a VESA 800 expansion kit, a universal video bar kit and a practical roller brake.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)