
Highlights & Details
NewStar flat screen wall mount FPMA-W835
- Holder type: Tiltable, Swivelling, Swivelling, Retractable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 101,6 cm (40")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Suitable for
25,4 cm (10") - 101,6 cm (40")
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
- Rotation
360°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
9 cm
- Distance to wall (max.)
42 cm
- Width
200 mm
- Height
200 mm
- Depth
90 mm
- Factory colour
Black
- Material (details)
Aluminium
- Weight
2 kg
- Dim
(W x H x D) 200 x 200 x 90 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 615854 Neomounts FPMA-W835 TV wall mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Swivelling, Retractable
User & Safety Instructions
User & Safety Instructions 615854 Neomounts FPMA-W835 TV wall mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Swivelling, Retractable
Warranty Terms
Warranty Terms 615854 Neomounts FPMA-W835 TV wall mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Swivelling, Retractable
Description
Features
- Wall distance: 9 - 42 cm
Scope of delivery
- TV wall mount
- Fitting Material
- Installation manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































