
Highlights & Details
Neomounts NS-WMB300BLACK TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 132,1 cm (52")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
101,6 cm (40") - 132,1 cm (52")
- Holder type
Tiltable
Swivelling
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
440 x 400 mm
Show more
- Rotation
6°
- Tilt range (bottom)
20°
- Tilt range (top)
0°
- Width
2900 mm
- Height
480 mm
- Depth
76 mm
- Factory colour
Black
- Weight
15.577
- Dim
(W x H x D) 2900 x 480 x 76 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2207644 Neomounts NS-WMB300BLACK TV wall mount 101,6 cm (40") - 132,1 cm (52") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 2207644 Neomounts NS-WMB300BLACK TV wall mount 101,6 cm (40") - 132,1 cm (52") Tiltable, Swivelling
Warranty Terms
Warranty Terms 2207644 Neomounts NS-WMB300BLACK TV wall mount 101,6 cm (40") - 132,1 cm (52") Tiltable, Swivelling
Description
Neowmounts by NewStar NS-WMB300BLACK is suitable for 3 screens up to 52" (132 cm). The load capacity of this product is suitable for a 50 kg screen. The wall bracket is suitable for screens with VESA 200x200 up to 600x400 mm hole pattern.
All fastening material is included in the product delivery.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































