
Number
Total (€ 335.00 / piece)
€ 335.00
incl. VAT
14-day return policy included
Highlights & Details
Neomounts PLASMA-M1700E TV trolley
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV trolley
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Max. load capacity
35 kg
No
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
500 x 400 mm
Show more
- Factory colour
Black
- Weight
19 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881514 Neomounts PLASMA-M1700E TV trolley 81,3 cm (32") - 139,7 cm (55")
User & Safety Instructions
User & Safety Instructions 1881514 Neomounts PLASMA-M1700E TV trolley 81,3 cm (32") - 139,7 cm (55")
Warranty Terms
Warranty Terms 1881514 Neomounts PLASMA-M1700E TV trolley 81,3 cm (32") - 139,7 cm (55")
Description
The Neowmounts by NewStar Floor Stand, the model PLASMA-M1700E, is a mobile floor stand for flat screens and flat screen TVs up to 55" (140 cm). This mobile stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car stretches your investment through its versatile projection possibilities by bringing a large display in several rooms. Gives you the optimal positioning for both standing and sitting viewers, in any application, in any part of your location. Neowmounts by Newstars inclination (15°) technology allows the bracket to be changed on any viewing angle, in order to benefit fully the possibilities of its flat screen. The holder can be manually height-adjusted from 155 to 170 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the stand neat and tidy. Neowmounts by Newstars' Plasma-M1700E floor stand holds your TV, AV devices and even hides your cables. The rollers allow you to move the stand where you need it. Roll this car easily through doors and thresholds. Neowmounts by NewStar PLASMA-M1700E has a pivot point and is suitable for screens up to 55" (140 cm). The load capacity of this product is 35 kg for one screen. The stand is suitable for screens with VESA 200x200 up to 600x400mm hole pattern. All fastening material is included in the product delivery.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 351.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































