• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PLASMA-W2500BLACK TV wall mount 106,7 cm (42") - 254,0 cm (100") Rigid

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,225.00 / piece)
€ 1,225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts PLASMA-W2500BLACK TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 106,7 cm (42") - 254,0 cm (100")
  • Load capacity (max.) 150 kg

Technical specifications

Product type

TV wall mount

Suitable for

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

228,6 cm (90")

254,0 cm (100")

Show more
Suitable for

106,7 cm (42") - 254,0 cm (100")

Holder type

Rigid

Max. load capacity

150 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 600 mm

440 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

600 x 500 mm

600 x 600 mm

700 x 400 mm

700 x 450 mm

800 x 200 mm

800 x 400 mm

800 x 450 mm

800 x 500 mm

800 x 600 mm

Show more
Factory colour

Black

Weight

42 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1881501 Neomounts PLASMA-W2500BLACK TV wall mount 106,7 cm (42") - 254,0 cm (100") Rigid

User & Safety Instructions

User & Safety Instructions 1881501 Neomounts PLASMA-W2500BLACK TV wall mount 106,7 cm (42") - 254,0 cm (100") Rigid

Warranty Terms

Warranty Terms 1881501 Neomounts PLASMA-W2500BLACK TV wall mount 106,7 cm (42") - 254,0 cm (100") Rigid

Description

The NewStar model PLASMA-W2500 BLACK is an electrically height-adjustable floor stand for displays and TVs from 42"-100" (107-254 cm). With the NewStar PLASMA-W2500 BLACK wall lift with electric height adjustment, you can use a large format display or TV on the floor and on the wall. Distance from wall 7 cm. Position your equipment in a matter for the standing or sitting audience and for every application anywhere in your building. Ideal for touch-screen applications and for use in the classroom, meeting room, presentation room or in the input field. The PLASMA-W2500 BLACK is suitable for screens from 42"-100" and has a capacity of 150 kg. This electrical stand is suitable for screens with VESA hole patterns of 200 x 200 up to 800 x 600 mm. Behind the screen, you have 6 cm space for example, a media player or mini-computer to install. The cable can be led on the back of the bracket. The height of the screen can be comfortably adjusted by 50 cm with the remote control. From the floor to the center is the distance of the screen from 119 cm to 169 cm adjustable The position can be comfortably with 4-post at the foot under the central pillar can be adjusted. The NewStar PLASMA-W2500 BLACK comes in RAL 9005 black. All mounting material is included in the delivery. Easy to set up

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)