• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL30-265BL1 TV wall mount 109,2 cm (43") - 215,9 cm (85")

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts WL30-265BL1 TV wall mount

  • Supports VESA standards up to
  • Suitable for displays sized (range): 109,2 cm (43") - 215,9 cm (85")
  • Load capacity (max.) 60 kg

Technical specifications

  • Minimum screen size: 109.2 cm (43")
  • Maximum screen size: 2.16 m (85")
  • Panel mounting interface: 200 x 200.200 x 400.400 x 400.400 x 600.200 x 300.300 x 500.600 x 300.400 x 500.600 x 200.400 x 200.800 x 400.300 x 300.800 x 300.600 x 400.680 x 200.600 x 400.500 x 400.600 x 300.440 x 600.800 x 500.800 x 600.900 x 600.200 x 100.300 x 100.1000 x 400.1000 x 600.460 x 640.800 x 800.300 x 900.1000 x 700.350 x 800.1500 x 900.1500 x 600.1600 x 800.1200 x 800.1200 x 900.1400 x 350.1200 x 600.400 x 200.1000 x 600.700 x 400.500 x 500.150 x 200.800 x 450.200 x 150
Product type

TV wall mount

Suitable for

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

Show more
Suitable for

109,2 cm (43") - 215,9 cm (85")

Max. load capacity

60 kg

No

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 600 mm

440 x 400 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

600 x 500 mm

600 x 600 mm

700 x 400 mm

800 x 200 mm

800 x 400 mm

800 x 450 mm

800 x 500 mm

800 x 600 mm

800 x 800 mm

900 x 600 mm

1000 x 600 mm

1000 x 800 mm

1200 x 600 mm

1200 x 800 mm

1500 x 900 mm

Show more
Distance to wall (max.)

75 mm

Width

640 mm

Height

236 mm

Depth

75 mm

Factory colour

Black

Weight

1.2 kg

Dim

(W x H x D) 640 x 236 x 75 mm

Add-on displays

1 Display(s)

Type

Fixed

UKCA

yes

Minimum VESA mount

150 x 100 mm

Maximum VESA mount

1200 x 800 mm

Master (outer) case length

345 mm

Products per master (outer) case

10 Stück(e)

Master (outer) case net weight

12 kg

Maximum weight capacity

60 kg

Products per pallet (EU)

243 Stück(e)

Master (outer) case height

380 mm

Master (outer) case width

350 mm

Depth (max)

7.5 cm

Distance to the wall (max)

7.5 cm

Package weight

1.6 kg

Documents & Downloads

Datasheet

Datasheet 3412100 Neomounts WL30-265BL1 TV wall mount 109,2 cm (43") - 215,9 cm (85")

User & Safety Instructions

User & Safety Instructions 3412100 Neomounts WL30-265BL1 TV wall mount 109,2 cm (43") - 215,9 cm (85")

Description

The WL30-265BL1 Neomounts are the ideal ultra-slim solution for various Samsung screens up to 85", including professional crystal UHD signage displays. With this bracket you can install the screen incredibly close to the wall, with a distance of only 3-7.5 mm, depending on the TV model. Your TV will look like a painting on the wall. Height adjustment is possible for perfect installation.

The WL30-265BL1 is suitable for screens with a VESA hole image from 150x100 to 1200x800 mm and has a maximum weight of 60 kg. Strong magnetic contacts provide for a solid placement of the screen, while the practical kickstand option allows easy access to cables and connections behind the screen. Anti-skid pads provide for a secure and scratch-free installation of the screen on the bracket.

The Neomounts WL30-265BL1 wall mount is optimized for the following Samsung models:
43-85": Crystal UHD signage displays QMC, QBC, QHC

2023 Samsung-Models
- 43-65": OLED S90C, S95C, NEO QLED QN900C, QN800C, QN90C QN85C, QLED Q70C, Q60C, CRYSTAL UHD CU8000
- 50-85": The Frame (2021-2023)

2022 Samsung-Models
- 43-85": OLED S90BD, S90BQN95B, NEO QLED QN90BD, QN90B, QN900B, QN85BD, QN85B, QN850B, QN800B, QLED Q60B

2021 Samsung-Models
- 43-85": Neo QLED, QLED (except Q80A), Crystal UHD (AU8000 - AU9000)

NOT compatible with Samsung models
- 77": OLED S90C, S95C, QLED Q80A, Q80C, NEO QLED QN95D, QN95C
- Crystal UHD CU7000

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)