• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL30-550BL16 TV wall mount 101,6 cm (40") - 190,5 cm (75") Rigid

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Neowmounts by NewStar WL30-550BL16 fixed wall mount for 40-75" screens - Black

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 101,6 cm (40") - 190,5 cm (75")
  • Load capacity (max.) 70 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

Show more
Suitable for

101,6 cm (40") - 190,5 cm (75")

Holder type

Rigid

Features

Suitable for Curved TVs

Max. load capacity

70 kg

No

100 x 100 mm

100 x 200 mm

150 x 75 mm

150 x 100 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 600 mm

Show more
Rotation

0°

Tilt range (bottom)

0°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Distance to wall (min.)

2.3 cm

Distance to wall (max.)

2.3 cm

Width

73.5 cm

Height

46 cm

Depth

2.3 cm

Factory colour

Black

Weight

3 kg

Dim

(L x W x H) 800 x 73.5 x 46 cm

Add-on displays

1 Display(s)

Length

800 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2576159 Neomounts WL30-550BL16 TV wall mount 101,6 cm (40") - 190,5 cm (75") Rigid

User & Safety Instructions

User & Safety Instructions 2576159 Neomounts WL30-550BL16 TV wall mount 101,6 cm (40") - 190,5 cm (75") Rigid

Warranty Terms

Warranty Terms 2576159 Neomounts WL30-550BL16 TV wall mount 101,6 cm (40") - 190,5 cm (75") Rigid

Description

The Neowmounts by NewStar WL30-550BL16 is a fixed wall bracket for flat screens up to 75" and a maximum load capacity of 70 kg. The WL30-550BL16 is ultra-flat with a depth of 2.3 cm and is suitable for screens with VESA hole pattern 100x100 to 600x400 mm. The bracket has a sophisticated magnetic pull & release system, with which you can attach the TV in no time at all and secure and secure. Afterwards, the cable and release tapes can be hidden behind the screen simply by clicking on the magnet at the holder. The integrated spirit level ensures easy mounting of the holder.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)