• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL30-750BL18P TV wall mount 127,0 cm (50") - 248,9 cm (98") Height-adjustable

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts WL30-750BL18P TV wall mount

  • Holder type: Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 127,0 cm (50") - 248,9 cm (98")
  • Load capacity (max.) 100 kg

Technical specifications

  • Supported VESA patterns: 100x100, 100x150, 100x200, 120x120, 200x100, 200x200, 200x300, 200x400, 300x100, 300x200, 300x300, 350x350, 400x200, 400x300, 400x400, 400x500, 400x600, 440x400, 460x640, 500x400 mm
  • Height adjustment: 1 cm
  • Lockable: Yes (padlock not included)
  • Adjustment Type: Manual
Product type

TV wall mount

Suitable for

127,0 cm (50")

248,9 cm (98")

Suitable for

127,0 cm (50") - 248,9 cm (98")

Holder type

Height-adjustable

Max. load capacity

100 kg

No

100 x 100 mm

100 x 150 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 600 mm

440 x 400 mm

500 x 400 mm

Show more
Distance to wall (min.)

42 mm

Width

550 mm

Height

684 mm

Depth

42 mm

Factory colour

Black

Material (details)

Steel

Weight

3000 g

Dim

(W x H x D) 550 x 684 x 42 mm

Add-on displays

1 Display(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342105 Neomounts WL30-750BL18P TV wall mount 127,0 cm (50") - 248,9 cm (98") Height-adjustable

Description

The Neomounts WL30-750BL18P LEVEL is the ultimate solution for the reliable mounting of an interactive or high-load portrait display up to 98" with a maximum load capacity of 100 kg. This heavy-load wall bracket has a high profile wall plate, is designed for optimum stability and precision and guarantees a secure fixing of the display even on uneven wall surfaces. The wall bracket was specially developed for the solid and stable touch screen experience. The WL30-750BL18P brackets have depth-adjustable wall support points on the lower brackets for better weight distribution and maximum stability. The wall bracket is available with individually adjustable brackets (10 mm), in order to adjust the height of the screen surely or to level.

The LEVEL-750 wall bracket has a profile depth of 4.2 cm and is suitable for displays according to VESA hole pattern 100x100 to 500x800 mm. The quick to install wall panel allows multiple monitors to be mounted, while an intelligent kickstand service position provides easy access to cables and connectors, Ideal for portrait mounting of large screens. Moreover, the wall plate has special recesses for sockets and the fixing of hardware and cables. The wall plate has several perforated holes for easy fixing of cables with cable ties and offers space for storing cables so that a clean and neat finish is ensured.

The WL30-750BL18P has a secure and convenient pull and release system, which you can quickly and safely attach and remove the screen. The brackets can be locked with a padlock (not included), in order to protect the screen additionally.

For easy and effective storage, an optional AV rack can be attached to the left or right side of the mount.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)