• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL30S-910BL16 TV pole mount holder 101,6 cm (40") - 190,5 cm (75") Swivelling

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts WL30S-910BL16 TV pole mount holder

  • Holder type: Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 101,6 cm (40") - 190,5 cm (75")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV pole mount holder

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

Show more
Suitable for

101,6 cm (40") - 190,5 cm (75")

Holder type

Swivelling

Max. load capacity

50 kg

No

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 600 mm

400 x 800 mm

440 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Rotation

3°

Tilt range (bottom)

0°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Distance to wall (min.)

6.7 cm

Distance to wall (max.)

6.7 cm

Width

23.8 cm

Height

90 cm

Depth

7.4 cm

Factory colour

Black

Material (details)

Steel

Weight

5.3 kg

Dim

(W x H x D) 23.8 x 90 x 7.4 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2814003 Neomounts WL30S-910BL16 TV pole mount holder 101,6 cm (40") - 190,5 cm (75") Swivelling

User & Safety Instructions

User & Safety Instructions 2814003 Neomounts WL30S-910BL16 TV pole mount holder 101,6 cm (40") - 190,5 cm (75") Swivelling

Warranty Terms

Warranty Terms 2814003 Neomounts WL30S-910BL16 TV pole mount holder 101,6 cm (40") - 190,5 cm (75") Swivelling

Description

The Neomounts Select WL30S-910BL16 is a flat column bracket for screens up to 75" with a maximum load capacity of 50 kg. The holder is suitable for cylindrical, square and rectangular columns of Ø25-100 cm. The individual height adjustment of the brackets and the leveling of the bracket enable a perfect mounting. The WL30S-910BL16 has a depth of 6.7 cm and is suitable for screens with VESA hole patterns 200x100 to 600x400 mm. If required, the column bracket can be secured with the provided theft protection screw or a padlock (not included). The column bracket has a refined magnetic Pull & Release system, with which you can put on the TV in a matter of minutes and secure and secure it. Then you can easily stow the cords behind the screen by clicking on the holder. The accompanying strap and the separate magnetic spirit level ensure easy installation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)