• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL40-550BL14 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts WL40-550BL14 TV wall mount

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
  • Load capacity (max.) 35 kg

Technical specifications

Product type

TV wall mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

Show more
Suitable for

81,3 cm (32") - 139,7 cm (55")

Holder type

Tiltable

Swivelling

Max. load capacity

35 kg

No

100 x 100 mm

100 x 200 mm

150 x 75 mm

150 x 100 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Show more
Tilt range (bottom)

-2°

Tilt range (top)

+12°

Swivel range (left)

20°

Swivel range (right)

20°

Distance to wall (min.)

4.5 cm

Distance to wall (max.)

42 cm

Width

43.3 cm

Height

43.3 cm

Depth

4.5 cm

Factory colour

Black

Weight

4.54

Dim

(W x H x D) 43.3 x 43.3 x 4.5 cm

Add-on displays

1 Display(s)

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2576168 Neomounts WL40-550BL14 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling

User & Safety Instructions

User & Safety Instructions 2576168 Neomounts WL40-550BL14 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling

Warranty Terms

Warranty Terms 2576168 Neomounts WL40-550BL14 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling

Description

The Neowmounts by NewStar WL40-550BL14 is a fully movable wall bracket for flat screens up to 55" and a maximum load capacity of 35 kg. The versatile tilt (14°) and swivel (40°) technology allows you to set the optimum viewing angle. The bracket can be leveled for the perfect installation. The WL40-550BL14 has a depth of 4.5-42 cm and is suitable for screens with VESA hole pattern 100x100 to 400x400 mm. The holder has a sophisticated Easy Release system, with which you can attach the TV in no time at all. The bracket is equipped with a cable management system to secure loose cables to the back of the screen.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)