
Highlights & Details
Neomounts WL40-550BL18 TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 109,2 cm (43") - 190,5 cm (75")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
Show more
- Suitable for
109,2 cm (43") - 190,5 cm (75")
- Holder type
Tiltable
Swivelling
- Max. load capacity
45 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Rotation
0°
- Tilt range (bottom)
3°
- Tilt range (top)
15°
- Swivel range (left)
27°
- Swivel range (right)
27°
- Distance to wall (min.)
5.5 cm
- Distance to wall (max.)
71 cm
- Width
85 cm
- Height
43.6 cm
- Depth
5.5 cm
- Factory colour
Black
- Weight
10 kg
- Dim
(W x H x D) 85 x 43.6 x 5.5 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2576170 Neomounts WL40-550BL18 TV wall mount 109,2 cm (43") - 190,5 cm (75") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 2576170 Neomounts WL40-550BL18 TV wall mount 109,2 cm (43") - 190,5 cm (75") Tiltable, Swivelling
Warranty Terms
Warranty Terms 2576170 Neomounts WL40-550BL18 TV wall mount 109,2 cm (43") - 190,5 cm (75") Tiltable, Swivelling
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































