• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL70-550BL12 TV wall mount 58,4 cm (23") - 106,7 cm (42") Height-adjustable, Tiltable, Swivelling, Swivelling

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts WL70-550BL12 TV wall mount

  • Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
  • Load capacity (max.) 30 kg

Technical specifications

Product type

TV wall mount

Suitable for

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

Show more
Suitable for

58,4 cm (23") - 106,7 cm (42")

Holder type

Height-adjustable

Tiltable

Swivelling

Swivelling

Max. load capacity

30 kg

No

75 x 75 mm

100 x 75 mm

100 x 100 mm

100 x 200 mm

150 x 75 mm

150 x 100 mm

200 x 100 mm

200 x 200 mm

Rotation

3°

Tilt range (bottom)

15°

Tilt range (top)

5°

Swivel range (left)

90°

Swivel range (right)

90°

Min. distance to floor/ceiling

0 cm

Max. distance to floor/ceiling

28.2 cm

Distance to wall (min.)

5.9 cm

Distance to wall (max.)

56.3 cm

Width

22.6 cm

Height

32.7 cm

Depth

56.3 cm

Factory colour

Black

Weight

3 kg

Dim

(W x H x D) 22.6 x 32.7 x 56.3 cm

Add-on displays

1 Display(s)

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2576173 Neomounts WL70-550BL12 TV wall mount 58,4 cm (23") - 106,7 cm (42") Height-adjustable, Tiltable, Swivelling, Swivelling

User & Safety Instructions

User & Safety Instructions 2576173 Neomounts WL70-550BL12 TV wall mount 58,4 cm (23") - 106,7 cm (42") Height-adjustable, Tiltable, Swivelling, Swivelling

Warranty Terms

Warranty Terms 2576173 Neomounts WL70-550BL12 TV wall mount 58,4 cm (23") - 106,7 cm (42") Height-adjustable, Tiltable, Swivelling, Swivelling

Description

The Neowmounts by NewStar WL70-550BL12 is a fully movable wall bracket for flat screens up to 42" and a maximum load capacity of 30 kg. The versatile tilt (20°) and swivel technology (180°) enables you to set the optimum viewing angle. The bracket can be leveled for the perfect installation. The WL70-550BL12 has a depth of 5.9-56.3 cm and is suitable for screens with VESA hole pattern 75x75 to 200x200 mm. Thanks to the gas spring, the wall bracket can be easily adjusted in height. The cable management system ensures that all loose cables can be routed and attached behind the screen. In addition, the wall bracket is equipped with an Easy release VESA, with which you can (de)mount the TV in no time at all.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)