• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL95-800BL1 TV wall mount 106,7 cm (42") - 177,8 cm (70") Retractable

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts WL95-800BL1 TV wall mount

  • Holder type: Retractable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 106,7 cm (42") - 177,8 cm (70")
  • Load capacity (max.) 35 kg

Technical specifications

Product type

TV wall mount

Suitable for

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

106,7 cm (42") - 177,8 cm (70")

Holder type

Retractable

Max. load capacity

35 kg

No

200 x 200 mm

200 x 400 mm

400 x 400 mm

200 x 300 mm

300 x 300 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

300 x 200 mm

400 x 300 mm

300 x 100 mm

400 x 200 mm

Show more
Distance to wall (min.)

78 mm

Distance to wall (max.)

266 mm

Width

620 mm

Height

510 mm

Depth

84 mm

Factory colour

Black

Weight

9.310

Dim

(W x H x D) 620 x 510 x 84 mm

Add-on displays

1 Display(s)

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3024579 Neomounts WL95-800BL1 TV wall mount 106,7 cm (42") - 177,8 cm (70") Retractable

User & Safety Instructions

User & Safety Instructions 3024579 Neomounts WL95-800BL1 TV wall mount 106,7 cm (42") - 177,8 cm (70") Retractable

Warranty Terms

Warranty Terms 3024579 Neomounts WL95-800BL1 TV wall mount 106,7 cm (42") - 177,8 cm (70") Retractable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)