
1/2
Motion detector
360°
30 m
Surface-mount
230 V
Relay
2300 W
1150VA bei max. 20 Lampen
2300 W
2300 W
350W bei max. 20 Lampen
1150VA bei max. 20 Lampen
0.25 W
5–2000 lx
Short pulse (approx. 1 s), 10 s – 20 min
9010
IP55
-20 to 55 °C
Surface-mounted ceiling
75 mm
125 mm
(Ø x H) 125 mm x 75 mm
Datasheet 2349662 Niko 25050 Surface-mount Motion detector 360 ° Relay IP55
User & Safety Instructions 2349662 Niko 25050 Surface-mount Motion detector 360 ° Relay IP55