• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Niko 3160 Surface-mount Motion detector 200 ° Relay IP44

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Motion detector

Detection angle

200°

11 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

1000 W

Switching capacity (energy saving bulbs)

250VA bei max. 10 Lampen

Switching capacity (light bulbs)

1000 W

Switching capacity (halogen bulbs)

1000 W

Switching capacity (LED)

100W bei max. 10 Lampen

Switching capacity (light tubes)

250VA bei max. 10 Lampen

Standby current consumption

0.5 W

Time settings

Short pulse (approx. 1 s), 30 s – 30 min

Similar RAL

9010

IP44

Operating temperature

-20 to 40 °C

Type

Wall surface-mounted

Length

97 mm

Width

94 mm

Height

74 mm

Dim

(L x W x H) 97 x 94 x 74 mm

Weight

0.2050 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2349611 Niko 3160 Surface-mount Motion detector 200 ° Relay IP44

User & Safety Instructions

User & Safety Instructions 2349611 Niko 3160 Surface-mount Motion detector 200 ° Relay IP44

Description

Features

  • 200° motion detector for simple and quick installation
  • Rotating and tilting sensor head with large detection on 3 levels
  • Integrated short pulse function for controlling stairwell automats
  • Economical standard detector for simple use
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)