• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5082430 KOAX B-E2 MF-C Surge protection device 10 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The highest continuous voltage AC: 4.2 V
  • The highest continuous voltage DC: 6.2 V
  • Nominal load current: 0.3 A
  • Protection level wire/wire: 75 V
  • Protection level wire/Earth: 600 V
  • Frequency: 0..68 MHz
  • Cut-off frequency: 68 MHz
  • Track 1: BNC
  • 50 Ohm
  • Signaling on the device: without
Product type

Surge protection device

Leakage current

10 kA

Type

Installation type: Connector/cable adapter

Operating temperature

-20 to +80 °C

IP40

Manufacturer part #

5082430

Length

115 mm

Height

38 mm

Depth

28 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957818 OBO Bettermann 5082430 KOAX B-E2 MF-C Surge protection device 10 kA 1 pc(s)

Description

Data line protection device for coaxial network systems aluminum casing with BNC connector simple assembly by adapter plug

This text is machine translated.