• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5088629 VG-BC DCPH900-31 Surge protection device 30 kA 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. PV-Voltage: 900V
  • Protection level: 3 kV
  • Signaling on the device: optical
  • Test class type 2: yes
Product type

Surge protection device

Leakage current

30 kA

Operating temperature

-40 to +80 °C

IP65

Manufacturer part #

5088629

Dim

(W x H x D) 300 x 300 x 170 mm

Width

300 mm

Height

300 mm

Depth

170 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960506 OBO Bettermann 5088629 VG-BC DCPH900-31 Surge protection device 30 kA 1 pc(s)

Description

System solution with MC4 connector for PV inverter with 3 separate MPP tracker varistor arrester, pluggable with Disconnection device disconnects in error-resistant Y-circuit according to VDE 0100-712 (50539-12) - low DC protection level:< 3.0 kV (uoc max = 900 V DC with V25-B + C/0-450 PV) two PV String inputs (MC4 connector) to an MPP-WR-input, up to 30 A DC per terminal - pre-assembled in polycarbonate casing (IP65), UV-resistant for outdoor use to the DC protection of the inverter of PV systems. In the event of danger, condensation by wind, ice, temperature or sun are necessary additional measures required!

This text is machine translated.