User & Safety Instructions 1963223 OBO Bettermann 5088692 VG-BC DCPH-MS900 Surge protection device 30 kA 1 pc(s)
Description
System solution for PV inverter with 1 MPP tracker varistor arrester, pluggable with Disconnection device disconnects in error-resistant Y-circuit according to VDE 0100-712 (50539-12) - low DC protection level:< 3.0 kV (uoc max = 900 V DC with V25-B + C/0-450 PV) per protective device are 10 clamping points up to 6 mm² are already pre-installed in the housing, up to 30 A DC per terminal - pre-assembled in polycarbonate casing (IP65), UV-resistant for outdoor use, incl. cable screwing set to the DC protection of the inverter of PV systems. In the event of danger, condensation by wind, ice, temperature or sun are necessary additional measures required!
This text is machine translated.
Description
System solution for PV inverter with 1 MPP tracker varistor arrester, pluggable with Disconnection device disconnects in error-resistant Y-circuit according to VDE 0100-712 (50539-12) - low DC protection level:< 3.0 kV (uoc max = 900 V DC with V25-B + C/0-450 PV) per protective device are 10 clamping points up to 6 mm² are already pre-installed in the housing, up to 30 A DC per terminal - pre-assembled in polycarbonate casing (IP65), UV-resistant for outdoor use, incl. cable screwing set to the DC protection of the inverter of PV systems. In the event of danger, condensation by wind, ice, temperature or sun are necessary additional measures required!
This text is machine translated.
What kind of Overvoltage Protection are you looking for?