• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5088568 VG-CPV1000K 22 Surge protection module 20 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation type: Other
  • Size: other
  • Max. PV-voltage: 1000 V
  • Protection level: 4 kV
  • Max. Conductor cross-section (inflexible) (on/multi-wired): 10 mm²
  • Max. Conductor cross-section (flexible) (fine): 6 mm²
  • With remote signalling contact: no
  • Integrated fusing: no
  • Signaling on the device: optical
  • Test class type 2: yes
Product type

Surge protection module

Leakage current

20 kA

Operating temperature

-40 to +80 °C

IP65

Manufacturer part #

5088568

Dim

(W x H x D) 285 x 201.4 x 137.5 mm

Width

285 mm

Height

201.4 mm

Depth

137.5 mm

Content

1 pc(s)

Description

System solution for the overvoltage protection of PV inverters with 2 separate inputs (MPP tracker) ready in the housing pre-assembled. The arrester with error-resistant Y-circuit with 3 varistors for use according to VDE 0100-712, pluggable with dynamic Disconnection device disconnects and visual function display are characterised by a low DC protection level< 4.0 kV. The housing including Cable screwing set, with protection class IP66, made of polycarbonate is UV-resistant and suitable for outdoor use. Per protective device 4 clamping points up to 6 mm² are already pre-installed. The simple, fast and secure connection of the DC cable via the continuity series terminal enables an optimum protection against the electrical inverter. The protective devices are in accordance with the maximum sum of open-circuit voltage (uoc) of the PV-string. In the event of danger, condensation by wind, ice, temperature or sun are necessary additional measures required!

This text is machine translated.