• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5088660 VG-C DC-TS1000 Surge protection device 20 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. PV-voltage: 1000 V
  • Protection level: 4 kV
Product type

Surge protection device

Leakage current

20 kA

Operating temperature

-40 to +80 °C

IP65

Manufacturer part #

5088660

Dim

(W x H) 250 mm x 200 mm

Width

250 mm

Height

200 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957810 OBO Bettermann 5088660 VG-C DC-TS1000 Surge protection device 20 kA 1 pc(s)

Description

System solution with MC4 connector for PV inverter with 1 MPP tracker varistor arrester, pluggable with Disconnection device disconnects in error-resistant Y-circuit according to VDE 0100-712 (50539-12) - low DC protection level:< 4.0 kV (uoc max = 1000 V DC with V20-C/0-500PV) cut-off switch (1000 V 32 A) for safe shutdown of the DC string cable - A PV string input (MC4 connector) to an MPP-WR-input, up to 15 A DC MC4 connector - pre-assembled in polycarbonate casing (IP65), UV-resistant for outdoor use to the DC protection of the inverter of PV systems. In the event of danger, condensation by wind, ice, temperature or sun are necessary additional measures required!

This text is machine translated.