• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5092424 ÜSM-10-230I2P-0 Surge protection module 5 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The highest continuous voltage AC: 255 V
  • Protection level: 1.3 kV
  • Protection level L-N: 1.3 kV
  • Signaling on the device: optical
  • Test class type 2: yes
Product type

Surge protection module

Leakage current

5 kA

Nominal voltage

230 V AC

Operating temperature

-15 up to +60 °C

IP20

Manufacturer part #

5092424

Dim

(W x H x D) 39 x 65 x 21 mm

Width

39 mm

Height

65 mm

Depth

21 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963212 OBO Bettermann 5092424 ÜSM-10-230I2P-0 Surge protection module 5 kA 1 pc(s)

Description

Surge protection module USM -10-230 I... Type 2+3 according to EN 61643 for 230/400 V networks. Determined to protect electronic devices such as or light LED driver. With a small size for installation in the pole terminal box and in the lamp head or from electronic driver. Protection level 1300 V and with a maximum of 10 kA discharge capacity for all lighting systems can be used.

This text is machine translated.