1/2


CCTV camera
Saves footage on SD card
IR LEDs
Optical zoom
2-way communication
Speaker
Microphone
Pan-tilt function
Rotatable/tilting camera
1280 x 720 p
5.1 mm (1/5")
CMOS
4 - 9 mm
67°
Yes
LAN
Wi-Fi
IEEE802.11b
IEEE802.11g
IEEE802.11n
10 m
microSD card (up to 32 GB)
128 mm
144 mm
96 mm
(W x H x D) 128 x 144 x 96 mm
350 g
Silver
IP
yes
Datasheet 1954187 Olympia IC 1285 Z 5965 LAN, Wi-Fi IP CCTV camera 1280 x 720 p
User & Safety Instructions 1954187 Olympia IC 1285 Z 5965 LAN, Wi-Fi IP CCTV camera 1280 x 720 p
€ 95.48*
The necessary accessories are required to use the article as described.