• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Opto-isolator - TRIAC MOC3062M DIP 6 Triac AC, DC

EAN:
Part number:
Item no:
Image similar
Product type
Opto-isolator - TRIAC
Enclosure
DIP 6
Forward current I(F)
60 mA
Reverse voltage U(R)
6 V
Mounting type
Through-hole
Fast track dispatch on Tue 27 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MOC3062M

Product type

Opto-isolator - TRIAC

Enclosure

DIP 6

Manufacturer

ON Semiconductor

Manuf. code

OnS

UF typ.

1.3 V

Forward current I(F)

60 mA

Reverse voltage U(R)

6 V

Channels

1

Input type

AC

DC

Output type

Triac

Insulation voltage

4170 V RMS

Operating temperature (min.)

+85 °C

Operating temperature (max.)

-40 °C

Mounting type

Through-hole

Zero-voltage switching

Yes

Creepage distance

7 mm

Power (max) P(TOT)

250 mW

I(H)

500 µA

LED trigger current (Ift) (max.)

10 mA

U(DRM)

600 V

Content

1 pc(s)

Casing

DIP-6

More interesting products

(*All information is plus legal VAT)