• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All 43" Slim FLAT TV wall mount 33 cm (13") - 109,2 cm (43") Rigid

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

One For All 43" Slim FLAT TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 33 cm (13") - 109,2 cm (43")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV wall mount

Suitable for

33 cm (13")

109,2 cm (43")

Suitable for

33 cm (13") - 109,2 cm (43")

Holder type

Rigid

Max. load capacity

40 kg

No

75 x 75 mm

100 x 100 mm

200 x 200 mm

Distance to wall (min.)

13 mm

Distance to wall (max.)

13 mm

Width

235 mm

Height

248 mm

Depth

30 mm

Factory colour

Black

Weight

0.85 kg

Dim

(W x H x D) 235 x 248 x 30 mm

Add-on displays

1 Display(s)

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368153 One For All 43" Slim FLAT TV wall mount 33 cm (13") - 109,2 cm (43") Rigid

Description

Enjoy a new TV experience
Discover the discreet design, smart technology and the extraordinary quality of the Ultra Slim series made of durable materials.
13 mm distance to wall.
Mounting of the TV set flat on the wall. 13mm distance from wall. The TV set is thus almost itself part of the wall.
Elegant Ultra Slim series
For a modern style living room. The clear design makes this wall mount the first choice for your four walls!
Automatic locking and unlocking
Installation is only possible by a person. The TV set simply locked into the wall holder using the integrated locking and unlocking mechanism. Simply unlock for removal and lift the TV set out of the TV wall holder.
Inclusive of spirit level
A spirit level is enclosed to pack the product for exact alignment.

This text is machine translated.

Features

  • Supports VESA: 75x75, 100x100, 200x100, 200x200
  • Quick guide for easy installation
  • Mounting materials and spirit level included in delivery

Scope of delivery

  • WM 6211 43" TV wall bracket Slim FLAT
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)