• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All WM 4611 TV wall mount 81,3 cm (32") - 213,4 cm (84") Rigid

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

One For All WM 4611 TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 213,4 cm (84")
  • Load capacity (max.) 100 kg

Technical specifications

Product type

TV wall mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

Show more
Suitable for

81,3 cm (32") - 213,4 cm (84")

Holder type

Rigid

Max. load capacity

100 kg

No

100 x 100 mm

200 x 100 mm

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Distance to wall (min.)

25 mm

Width

67.9 cm

Height

43.5 cm

Depth

2.5 cm

Factory colour

Black

Weight

2010 g

Dim

(W x H x D) 67.9 x 43.5 x 2.5 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588279 One For All WM 4611 TV wall mount 81,3 cm (32") - 213,4 cm (84") Rigid

Description

The particularly robust Solid LineThe combination of high-quality materials, integrated setup tools and robust design makes the Solid Line TV wall holder a valuable accessory for those who are looking for an easy installation even more strong attachment for their TVs.Sturdy design for best holdThe TV wall holder OF THE SOLID-Series impresses through its robust design, which offers the best hold for your TV-device at all times. High-quality materials support TVs weighing up to 100 kg.Easy installation using the appHow is the TV wall bracket mounted correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports iOS and Android.

This text is machine translated.

Scope of delivery

  • Incl. screws & Fisher plugs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)