• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All WM2470 TV base 81,3 cm (32") - 139,7 cm (55") Swivelling, Height-adjustable

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

One For All WM2470 TV base

  • Holder type: Swivelling, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV base

Suitable for

81,3 cm (32")

139,7 cm (55")

Suitable for

81,3 cm (32") - 139,7 cm (55")

Holder type

Swivelling

Height-adjustable

Max. load capacity

40 kg

No

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Rotation

70°

Width

43.4 cm

Height

66.6 cm

Depth

26 cm

Factory colour

Black

Weight

4.38 kg

Dim

(W x H x D) 43.4 x 66.6 x 26 cm

Add-on displays

1 Display(s)

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3450621 One For All WM2470 TV base 81,3 cm (32") - 139,7 cm (55") Swivelling, Height-adjustable

User & Safety Instructions

User & Safety Instructions 3450621 One For All WM2470 TV base 81,3 cm (32") - 139,7 cm (55") Swivelling, Height-adjustable

Description

The tilt and height-adjustable intelligent One For All TV stand is suitable for TVs from 32 to 55 inches, with VESA sizes of up to 400 x 400 compatible and universally adjustable. With a swivel angle of 70° and five height settings your television will always be in the right position and offer you the best possible viewing angle. Thanks to the height adjustment you can place your soundbar directly below your TV for an optimum television experience! Hide unattractive cables with the integrated cable management system and ensure a clean, tidy look. This modern TV stand is designed to ensure the stability of your TV set. All angles are carefully selected for a low center of gravity.

This text is machine translated.

Scope of delivery

  • Inclusive mounting material
  • TV stands

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)