• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All WM6654 TV wall mount 81,3 cm (32") - 228,6 cm (90") Tiltable, Swivelling

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

One For All WM6654 TV wall mount

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 228,6 cm (90")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV wall mount

Suitable for

81,3 cm (32")

228,6 cm (90")

Suitable for

81,3 cm (32") - 228,6 cm (90")

Holder type

Tiltable

Swivelling

Max. load capacity

40 kg

No

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Rotation

180°

Tilt range (bottom)

5°

Tilt range (top)

1°

Distance to wall (min.)

35 mm

Distance to wall (max.)

700 mm

Width

67.4 cm

Height

42.3 cm

Depth

3.8 cm

Factory colour

Black

Light grey

Weight

5.83 kg

Dim

(W x H x D) 67.4 x 42.3 x 3.8 cm

Add-on displays

1 Display(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3450625 One For All WM6654 TV wall mount 81,3 cm (32") - 228,6 cm (90") Tiltable, Swivelling

User & Safety Instructions

User & Safety Instructions 3450625 One For All WM6654 TV wall mount 81,3 cm (32") - 228,6 cm (90") Tiltable, Swivelling

Description

This One For All TV wall bracket with tilt and rotation adjustment is suitable for TVs between 32 and 90" and is compatible with VESA sizes from 200 x 100 to 600 x 400. You can tilt your TV by up to 6° forward or backward and rotate it by 180°, in order to counteract reflections from sunlight or artificial light and to obtain an ideal viewing position. Mount your TV flat on the wall. The distance to the wall is only 35 mm - as if your TV was part of the wall. The minimalist design of the Ultra Slim Line makes it a fabulous choice for your home. The arms on which your TV is mounted have soft padding to protect the TV after connection. Hide unattractive cables with the integrated cable management system and ensure a clean, tidy look. All mounting materials like screws, spirit level, concrete anchor and spacers are supplied with a wall bracket and enable a fast and simple installation. You can also download the free One For All APP, which contains practical installation tools. The One For All TV mount works with LCD and LED TVs of all brands.

This text is machine translated.

Features

  • Anti-scratch padding
  • Cable management

Scope of delivery

  • Inclusive mounting material
  • TV wall mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)