• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic CR-123A Camera battery CR123A Lithium 1550 mAh 3 V 1 pc(s)

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

562 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic lithium battery CR123A

  • High energy density
  • Temperature range -40 to +70 °C

Technical specifications

Product type

Camera battery

Size

CR123A

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

1550 mAh

Alternative battery types

EL123AP

K123LA

RL123A

EL123A

DL123A

5018LC

LR123

VL123

CR17345

Temperature range

-40 - +70 °C

Height

34.5 mm

(Ø)

17 mm

Weight

16 g

Content

1 pc(s)

Type

CR-123A

Dim

(Ø x H) 17 mm x 34.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247817 Panasonic CR-123A Camera battery CR123A Lithium 1550 mAh 3 V 1 pc(s)

Description

Reliable lithium battery for electronic cameras, cameras, flash units, remote control, clocks, radios and much more. Good temperature properties and long service life.

This text is machine translated.

Features

  • Industrieverpackungen

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)