• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28602 LED (monochrome) E-27 Globe shape 4 W = 21 W Gold (Ø x H) 95 mm x 145 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED G95 Inner Glow spiral 200lm E27 gold 1800K

  • Gold-plated surface
  • Color temperature: 1800K - Gold light
  • Efficient LED technology

Technical specifications

Product type

LED (monochrome)

E-27

4 W

200 lm

21 W

Factory colour

Gold

Globe shape

Colour

Gold

≙ power rating of a light bulb (range)

10 W - 24.9 W

1800 K

Colour temperature range

1800 - 1800 K

No

15000 h

Power factor

0.47

Operating voltage

230 V

Length

145 mm

(Ø)

95 mm

Content

1 pc(s)

Height

145 mm

n.rel.

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 95 mm x 145 mm

Durability rating

15000 h

Power rating

4 W

Rated luminous flux

200 lm

Colour rendering

818

Colour rendering index

80 Ra

Bulb shape

G95

Power range

2.5 W - 4.9 W

Colour temperature (max.)

1800 K

Colour temperature (min.)

1800 K

Total luminous flux

200 lm

No. of lights

1

Bulb type

LED (monochrome)

Luminous flux (Φ) per unit

200 lm

Output voltage

230 V

Output rating

4 VA

Bulb base

E27

Operating current

38 mA

Start-up time required to reach 60 % luminous flux (in sec)

0.5 s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345127 Paulmann 28602 LED (monochrome) E-27 Globe shape 4 W = 21 W Gold (Ø x H) 95 mm x 145 mm 1 pc(s)

Description

The true beauty comes from the inside, our new vintage globes with inner flasks in spiral pattern prove. The pistons with fine laser engraving give their discreet and completely anti-glare gold light to the environment and the luminous ring at the end of the piston radiates perfectly directed light downwards. This means that the extravagant bulbs give each light an even more simple look of perfect glamour.

This text is machine translated.