• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28667 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4.8 W = 38 W Warm white (Ø x H) 45 mm x 78 mm dimmable

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 28667 LED (monochrome) E14 4.8 W = 38 W Warm white Teardrop shape

  • Power= 4.8 W
  • Total luminous flux= 440 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

4.8 W

440 lm

38 W

Factory colour

Silver

Version

Crown silver

Teardrop shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Yes

15000 h

Power factor

0.9

Operating voltage

230 V

(Ø)

45 mm

Content

1 pc(s)

Height

78 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 45 mm x 78 mm

Durability rating

15000 h

Power rating

4.8 W

Rated luminous flux

440 lm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

G45

Power range

2.5 W - 4.9 W

Total luminous flux

440 lm

No. of lights

1

Bulb type

LED (monochrome)

Luminous flux (Φ) per unit

440 lm

Rating per bulb

0 W

Bulb base

E14

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345053 Paulmann 28667 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4.8 W = 38 W Warm white (Ø x H) 45 mm x 78 mm dimmable

Description

The head mirror drop lamp with an output of 4.8 watt gives off its warm white light in all directions. Drop lamps are ideal for use in small lamps due to their compact design. It has a pleasantly warm white light color and fits in any commercially available E14 socket.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)